ABB90DHBS

Heilind Number:SULABB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHBS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHBS

Detailed Description

The ABB90DHBS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers superior conductivity and durability. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With 180 positions and hairpin contacts, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for applications where high reliability is essential, the ABB90DHBS is a top choice for engineers in the aerospace, defense, and industrial sectors.