ABB90DHBT

Heilind Number:SULABB90DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHBT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHBT

Detailed Description

Introducing the ABB90DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The female connector with two rows and Hairpin contacts offers secure connectivity. Its threaded mount and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. With a pitch of 1.27mm and 180 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ABB90DHBT ensures high reliability and performance in every use.