ABB90DHFD

Heilind Number:SULABB90DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHFD

Detailed Description

The ABB90DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 180-position female configuration with a 1.27mm pitch, it ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, this connector offers exceptional durability and conductivity. Its clearance hole mount type and surface mount termination method make installation easy and efficient. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connection needs. Trust the ABB90DHFD for high-reliability performance in critical electronic systems.