ABB90DHFN

Heilind Number:SULABB90DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHFN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ABB90DHFN. Designed for precision and durability, this connector features PPS & Beryllium Copper construction, ensuring reliable conductivity even in demanding environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the needs of various electronic applications. The surface mount termination method and gold-plated contacts guarantee seamless integration and optimal signal transfer. With 180 positions across 2 rows and a pitch of 1.27 mm (.05 in), it offers versatile connectivity options. Operating comfortably in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial settings. The straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance. Compact yet sturdy, with dimensions of .61 in height and 9.4 mm width (.37 in), it's perfect for space-constrained PCB layouts. Trust the ABB90DHFN for efficient and long-lasting board-to-board connections in your projects.