ABB90DHFR

Heilind Number:SULABB90DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHFR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHFR

Detailed Description

Introducing SKU ABB90DHFR, a high-performance connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures exceptional durability and conductivity. With two rows and a metal board lock mount type, it offers secure attachment to your PCB. Featuring surface mount termination and gold-plated contacts, it guarantees reliable signal transmission. The hairpin contact type and straight orientation provide efficient connectivity in tight spaces. With 180 positions and a voltage rating of 300 VAC, it meets the needs of complex electronic systems. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Ideal for board-to-board and card edge connections, the ABB90DHFR is a top choice for high-reliability applications. Elevate your project with this superior connector.