ABB90DHFT

Heilind Number:SULABB90DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHFT

Detailed Description

Introducing the ABB90DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 inches) and two rows of 90 female contacts, this connector ensures reliable signal transmission in densely populated circuit boards. Featuring surface mount termination and beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The connector's hairpin contact type and straight orientation facilitate easy mating and ensure secure connections. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and amperage of 1A, the ABB90DHFT is perfect for high-speed data and power transmission. The connector's matte tin termination plating and compact dimensions of 9.4mm (.37 inches) width and 15.49mm (.61 inches) height make it ideal for space-constrained applications. Trusted for its quality and performance, the ABB90DHFT is a reliable solution for your connectivity needs.