ABB90DHHD

Heilind Number:SULABB90DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHHD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHHD

Detailed Description

ABB90DHHD features a sophisticated design, boasting PPS & Beryllium Copper construction for exceptional durability. With a low amperage of 1A, this connector is suitable for various applications. Its female gender and two rows offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. The use of gold-plated Beryllium Copper contacts guarantees reliable signal transmission, while the 1.27mm pitch and 300VAC voltage rating meet high-performance standards. Featuring a hairpin contact type and straight orientation, it provides efficient and space-saving connections in a 180-position layout. The connector's 3.18mm tail length and -65 to 150°C operating temperature range make it suitable for diverse environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for board-to-board and card edge applications. The matte tin termination plating ensures longevity, placing it in the category of high-quality PCB connectors.