ABB90DHHN

Heilind Number:SULABB90DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHHN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHHN

Detailed Description

Introducing the ABB90DHHN, a high-performance board-to-board PCB connector crafted with precision from PPS and Beryllium Copper. Designed for reliability in demanding environments, this female connector features two rows of Hairpin contacts with Gold plating, ensuring optimal conductivity and signal integrity. With a pitch of 1.27mm (.05 in) and 180 positions, it offers seamless connectivity for your electronic devices. The termination method of Thru Hole and Matte Tin plating guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is ideal for a wide range of applications. Its compact dimensions, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), make it space-efficient on your PCB layout. Trust in the ABB90DHHN for efficient and durable connections in your electronic assemblies.