ABB90DHHR

Heilind Number:SULABB90DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHHR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHHR

Detailed Description

Introducing the ABB90DHHR, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and two rows of hairpin contacts, it offers secure and efficient connectivity. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. The straight orientation, metal board lock mount type, and matte tin termination plating make installation easy and reliable. With 180 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial settings, the ABB90DHHR guarantees high performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.