ABB90DHHT

Heilind Number:SULABB90DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHHT

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ABB90DHHT. Engineered for precision and reliability, this connector features a female gender with two rows, perfect for secure threaded mounting. The termination method is through-hole, ensuring stable connections. Crafted with PPS and Beryllium Copper, it guarantees durability. Gold-plated Beryllium Copper contacts offer superior conductivity, rated for 1A and 300VAC. With a pitch of 1.27mm, it accommodates 180 hairpin contacts for seamless data transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Matte Tin termination plating enhances longevity. Whether in aerospace, telecommunications, or industrial settings, this connector, part of our reliable product lineup, ensures optimal performance.