ABB90DHLD

Heilind Number:SULABB90DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHLD

Detailed Description

Introducing the ABB90DHLD Board to Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, with a pitch of 1.27mm (.05 in), features two rows and 180 positions, ensuring efficient and reliable connections. Crafted with PPS and Beryllium Copper, it guarantees durability and conductivity. The contact material is Gold-plated Beryllium Copper, offering excellent signal transmission. With a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for various applications. Its straight orientation and clearance hole mount type make installation hassle-free. Operating within a wide temperature range of -65 to 150 °C, it is ideal for diverse environments. The Matte Tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ABB90DHLD ensures seamless connectivity, meeting the highest standards of performance and reliability. Upgrade your PCB connections with this top-of-the-line connector today.