ABB90DHLN

Heilind Number:SULABB90DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHLN

Detailed Description

Introducing the ABB90DHLN, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination method through-hole, it guarantees secure connections. The female connector with two rows and 180 positions offers versatility in design. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it meets stringent power requirements. Its straight orientation and hairpin contact type facilitate easy mating. The connector's -65 to 150°C operating temperature range makes it suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Ideal for high-reliability applications, the ABB90DHLN is the perfect choice for demanding electronic systems.