ABB90DHLR

Heilind Number:SULABB90DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DHLR

Detailed Description

Our SKU ABB90DHLR features a female connector with two rows, designed for secure attachment to a metal board via Thru Hole mount type. Crafted with precision using PPS and Beryllium Copper, this connector guarantees high performance and durability. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 1.27mm, it offers precise alignment on the board. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation make it suitable for various applications. With 180 positions and a tail length of 4.06mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C, it is reliable even in harsh environments. The connector has a low profile, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained installations. The termination plating of Matte Tin ensures secure soldering. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it versatile for use in different electronic devices. Whether in industrial settings or consumer electronics, the ABB90DHLR connector delivers uncompromising quality and performance.