ABB90DHND

Heilind Number:SULABB90DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHND
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHND

Detailed Description

Introducing the ABB90DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. Its female gender, two rows, and hairpin contact type offer versatility in connectivity. The gold-plated contacts provide excellent signal integrity, while the matte tin termination plating ensures secure soldering. With 180 positions spaced at 1.27mm pitch, precise PCB mating is guaranteed. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and 3.18mm tail length facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained PCB layouts. Trust the ABB90DHND for high-reliability connections in your electronic designs.