ABB90DHNN

Heilind Number:SULABB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHNN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHNN

Detailed Description

Introducing the ABB90DHNN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low 1A amperage rating and 300VAC voltage capacity, it is perfect for various electronic applications. The female gender and two-row configuration offer versatile connectivity options. With a straight orientation and hairpin contact type, it guarantees secure and stable connections. Its thru-hole termination method and matte tin plating make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Ideal for industrial and commercial use, the ABB90DHNN is a must-have component for your PCB projects.