ABB90DHNR

Heilind Number:SULABB90DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHNR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHNR

Detailed Description

Introducing the ABB90DHNR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a pitch of 1.27mm, it offers precise alignment for seamless integration. The contact material of Beryllium Copper with gold plating guarantees reliable conductivity. Its 180 positions, hairpin contact type, and straight orientation make it ideal for female connectors in diverse applications. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent performance requirements. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to the board. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh conditions. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, allow for efficient PCB layout. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ABB90DHNR delivers unparalleled reliability and performance. Upgrade your connectivity solutions with this essential component for advanced electronics.