ABB90DHRN

Heilind Number:SULABB90DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHRN

Detailed Description

This Board To Board PCB Connector, SKU ABB90DHRN, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in electronic assemblies. Designed for high-speed data transmission, it offers a pitch of 1.27mm (.05 in) and a contact type of Hairpin, ideal for maintaining signal integrity. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent industry standards for power delivery. The connector, featuring 180 positions in two rows, facilitates complex PCB connections with ease. Its termination method, Card Extender, and termination plating of Matte Tin guarantee secure and stable connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environmental conditions. The orientation of Straddle and compact dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width make it versatile for various applications. Gold-plated Beryllium Copper contacts ensure low contact resistance and longevity. Perfect for demanding electronics projects, this connector is a crucial component for achieving seamless board-to-board connections.