ABB90DHRT

Heilind Number:SULABB90DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DHRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DHRT

Detailed Description

Introducing the ABB90DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With contact materials of PPS and Beryllium Copper, this connector ensures reliable signal transmission. Featuring a 1A amperage and 300VAC voltage rating, it guarantees efficient power delivery. The female gender, dual-row design with 180 positions, and hairpin contacts make it versatile for various connectivity needs. Its threaded mount type and card extender termination method offer secure and stable installation. With gold contact plating and matte tin termination, it ensures excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the ABB90DHRT for high-reliability connections in your electronic designs.