ABB90DYFD

Heilind Number:SULABB90DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYFD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYFD

Detailed Description

Introducing the ABB90DYFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic devices. The female connector, with two rows of 90 positions each, offers ample connectivity options. Its surface mount clearance hole design and cantilever contact type guarantee easy and secure installation. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. Trust the ABB90DYFD for seamless board-to-board connections in your next project.