ABB90DYFT

Heilind Number:SULABB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYFT

Detailed Description

Introducing our high-performance ABB90DYFT board-to-board PCB connector, meticulously engineered for optimal connectivity in demanding electronic applications. Designed with precision, this female connector features two rows for efficient signal transmission, with a threaded mount type ensuring secure installation. The contact material of beryllium copper with gold plating guarantees excellent conductivity, while the cantilever contact type and straight orientation facilitate smooth mating. With 180 positions and a pitch of 1.27mm, it offers versatile connectivity options. Operating flawlessly at temperatures ranging from -65 to 150°C, and rated for 300VAC, this connector is ideal for use in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with surface mount termination, make it suitable for diverse PCB designs. With matte tin termination plating, it ensures durability and reliability. Trust the ABB90DYFT for high-quality, high-reliability connections in your electronic systems.