ABB90DYHD

Heilind Number:SULABB90DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYHD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYHD

Detailed Description

This high-quality ABB90DYHD connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a 1A amperage rating and 300VAC voltage capacity, it offers efficient power transmission. The female connector has two rows of cantilever contacts with gold plating, guaranteeing excellent signal conductivity. Its clearance hole mount type and thru-hole termination method make installation simple and secure. With 180 positions and a pitch of 1.27mm, it provides ample connectivity in a compact design. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various environments. The connector's compact dimensions (15.49mm height, 9.4mm width) make it ideal for board-to-board and card edge connections in PCB applications. Terminated with matte tin plating, it ensures long-lasting performance. Meeting stringent quality standards, this connector is a dependable solution for your electronic connectivity needs.