ABB90DYHN

Heilind Number:SULABB90DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DYHN

Detailed Description

Introducing the ABB90DYHN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures reliable power transmission. The two rows of 180 cantilever contacts, made of gold-plated Beryllium Copper, guarantee secure and low-resistance connections. Suitable for through-hole mounting, this connector has a pitch of 1.27mm and a tail length of 3.18mm, allowing for easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. With its compact size, measuring only 15.49mm in height and 9.4mm in width, the ABB90DYHN is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether in aerospace, defense, or industrial electronics, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is the ultimate solution for your connectivity needs. Elevate your designs with the ABB90DYHN.