ABB90DYHR

Heilind Number:SULABB90DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYHR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYHR

Detailed Description

This high-performance PCB connector, SKU ABB90DYHR, features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a compact design and two rows of contacts, it offers seamless connectivity on metal board locks. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections, suitable for high-speed data transmission. Operating at 300 VAC and 1 A, it meets stringent electrical requirements. Featuring 180 positions on a 1.27 mm pitch, it allows for dense board-to-board connections. The Cantilever contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The connector's tail length of 3.18 mm and compact dimensions of 9.4 mm x 15.49 mm x 15.49 mm make it easy to integrate into various systems. Matte Tin termination plating ensures long-term performance. Suitable for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.