ABB90DYHT

Heilind Number:SULABB90DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DYHT

Detailed Description

Introducing our high-performance board-to-board PCB connector, ABB90DYHT. Designed for reliability and durability, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and longevity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The female connector with two rows and cantilever contacts offers secure and efficient connectivity. Its threaded mount and through-hole termination method guarantee easy and stable installation. Gold-plated contacts and matte tin termination further enhance signal transmission and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 180 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options while maintaining compact dimensions (15.49mm connector height, 9.4mm connector width). Whether used in aerospace, telecommunications, or industrial settings, this connector, part of our hi-rel product line, ensures superior performance and reliability.