ABB90DYRD

Heilind Number:SULABB90DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYRD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYRD

Detailed Description

Introducing the ABB90DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 90 female contacts, this connector ensures reliable signal transmission in high-density environments. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance and longevity. With a voltage rating of 300VAC and amperage of 1A, it meets stringent safety and regulatory standards. The cantilever contact type and straddle orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme environments. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Whether for aerospace, defense, or industrial applications, the ABB90DYRD is the ideal choice for high-reliability connectivity solutions.