ABB90DYRN

Heilind Number:SULABB90DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULABB90DYRN

Detailed Description

The ABB90DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and data connections. The female connector has two rows with a total of 180 positions, offering ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and long-term durability. The termination method is via card extender, with a pitch of 1.27mm (.05in) for precise alignment. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The connector has a compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in). With termination plating of matte tin, it complies with RoHS regulations. This connector is categorized under hi-rel products, ensuring high reliability in aerospace, defense, and other critical applications. Upgrade your PCB connections with the ABB90DYRN for unparalleled performance and durability.