ABB90DYRQ

Heilind Number:SULABB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYRQ

Detailed Description

Introducing the ABB90DYRQ, a high-performance connector designed for demanding board-to-board PCB applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The straddle mount design with a termination method of Card Extender offers easy installation and secure connectivity. Each of the 180 positions is equipped with gold-plated Beryllium Copper contacts, ensuring excellent signal transmission. With a pitch of 1.27mm (.05in) and a cantilever contact type, it provides precise and stable connections. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. The Matte Tin termination plating enhances solderability and reliability. Whether for industrial or commercial use, the ABB90DYRQ is a dependable choice for your connectivity needs.