ABB90DYRT

Heilind Number:SULABB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB90DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB90DYRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB90DYRT

Detailed Description

The ABB90DYRT is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a voltage rating of 300 VAC and a current rating of 1 A, it ensures safe and stable power transmission. The connector has a gender of female, with two rows of contacts for versatile connectivity. Its threaded mount type and cantilever contact design provide secure and robust attachment, while the termination method of Card Extender allows for easy installation. Gold-plated contacts and matte tin termination plating ensure optimal signal transfer and corrosion resistance. With a pitch of 1.27 mm (.05 in) and 180 positions, it offers high-density interconnection possibilities. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Compact in size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained applications. The ABB90DYRT is RoHS compliant and is part of our extensive range of high-quality connectors for professional use.