ABB91DHAT-S621

Heilind Number:SULABB91DHAT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB91DHAT-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB91DHAT-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB91DHAT-S621

Detailed Description

Introducing the ABB91DHAT-S621, a high-performance board-to-board PCB connector designed for precision connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a compact design that includes two rows of hairpin contacts, it offers a total of 182 positions with a pitch of 1.27mm. The gold-plated contacts guarantee optimal signal transmission, while the termination method of through-hole mounting ensures secure attachment to the PCB. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications in demanding environments. Its right-angle orientation and threaded mount type provide flexibility in installation, while the matte tin termination plating enhances solderability. With a connector height of 23.24mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ABB91DHATS621 for superior performance in your electronic systems.