ABB91DHHD-S621

Heilind Number:SULABB91DHHD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB91DHHD-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB91DHHD-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB91DHHD-S621

Detailed Description

Introducing the ABB91DHHD-S621, a high-performance board-to-board PCB connector designed for demanding applications. This connector features precision-engineered PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it offers reliable power transmission. The gold-plated Hairpin contacts guarantee excellent signal integrity while the Thru Hole termination method allows for easy installation. With 182 positions across two rows and a pitch of 1.27mm, this connector provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances corrosion resistance, making it ideal for long-term use. Perfect for applications where reliability is paramount, the ABB91DHHD-S621 sets the standard for high-quality board-to-board connectors.