ABB91DHRT-S621

Heilind Number:SULABB91DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB91DHRT-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB91DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULABB91DHRT-S621

Detailed Description

Introducing the ABB91DHRT-S621, a high-performance PCB connector crafted with precision engineering and cutting-edge materials for optimal functionality. This connector features a durable construction of PPS and Beryllium Copper, ensuring longevity and reliability in demanding industrial environments. With a current rating of 1A and a voltage capability of 300VAC, it offers robust power transmission. The female gender, dual-row design, and threaded mount type make it versatile for various applications. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With 182 positions and a 1.27mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh operating conditions. The connector's hairpin contact type, straddle orientation, and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint while meeting high-reliability standards. Perfect for board-to-board and card edge connections, the ABB91DHRT-S621 is the ultimate choice for demanding PCB applications.