ABB92DHAD-S250

Heilind Number:SULABB92DHAD-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAD-S250
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAD-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHAD-S250

Detailed Description

Introducing the ABB92DHAD-S250, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable performance even in demanding environments. The Hairpin contact type and Thru Hole termination method provide secure connections, while the Right Angle orientation offers flexibility in installation. With 184 positions and a pitch of 1.27mm, this connector is perfect for intricate circuit designs. Operating at a voltage of 300 VAC and with an impressive amperage rating of 1A, it meets the needs of various electronic systems. The connector's wide operating temperature range of -65 to 150°C ensures stability in extreme conditions. Its compact design, with dimensions of 23.24mm (connector height) and 9.4mm (connector width), makes it suitable for space-constrained applications. The Matte Tin termination plating adds to its longevity, while its RoHS compliance reflects our commitment to environmental responsibility. Whether used in consumer electronics, industrial machinery, or aerospace systems, the ABB92DHAD-S250 guarantees superior performance and reliability. Upgrade your connectivity solutions with this cutting-edge PCB connector.