ABB92DHAD-S329

Heilind Number:SULABB92DHAD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAD-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAD-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHAD-S329

Detailed Description

Introducing our SKU ABB92DHAD-S329, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a durable construction, with PPS & Beryllium Copper materials ensuring reliability in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers excellent power transmission capabilities. The gold-plated contact surfaces guarantee low contact resistance and optimal signal integrity. Boasting a right-angle orientation and 2 rows of 92 hairpin-type contacts, it allows for efficient board-to-board connections. Its thru-hole termination method and matte tin plating make soldering easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. With a compact design, measuring just 23.24mm in height and 9.4mm in width, it saves valuable PCB space. Whether in aerospace, telecommunications, or industrial applications, the ABB92DHADS329 is the perfect choice for reliable and high-speed data transmission.