ABB92DHAN-S250

Heilind Number:SULABB92DHAN-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAN-S250
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAN-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHAN-S250

Detailed Description

Introducing our high-performance ABB92DHAN-S250 board-to-board PCB connector, designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a compact size and right-angle orientation, it offers efficient space utilization in your electronic assemblies. The gold-plated contact pins guarantee excellent conductivity, while the matte tin termination ensures secure soldering. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for industrial applications. With 184 female contacts in two rows, each with a hairpin design, it provides seamless connectivity. Meeting high standards, including a 300VAC voltage rating and 1A amperage capacity, this connector is a must-have for your electronic projects. Upgrade to the ABB92DHAN-S250 and experience superior performance in every connection.