ABB92DHAN-S329

Heilind Number:SULABB92DHAN-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAN-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAN-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHAN-S329

Detailed Description

Introducing the ABB92DHAN-S329, a high-performance female connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination method through-hole, it guarantees reliable signal transmission even in demanding environments. The hairpin contact type and right-angle orientation offer efficient and space-saving connectivity. Boasting 184 positions with a pitch of 1.27mm, it's perfect for high-density PCB designs. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. With a matte tin termination plating and compact dimensions of 9.4mm width and 23.24mm height, it's ideal for board-to-board and card edge connections. Trust in the ABB92DHAN-S329 for your critical electronic interconnect needs.