ABB92DHAT-S250

Heilind Number:SULABB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAT-S250
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAT-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHAT-S250

Detailed Description

Introducing the ABB92DHAT-S250, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures secure and efficient connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The two rows of contacts, each with 92 positions, allow for extensive connectivity options. The threaded mount type and through-hole termination method guarantee stability during operation. Gold-plated contact surfaces ensure excellent signal transmission, while the hairpin contact type and right-angle orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial environments. With a compact size of just .915 inches in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or other hi-rel industries, the ABB92DHATS250 connector delivers top-notch performance.