ABB92DHAT-S329

Heilind Number:SULABB92DHAT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHAT-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHAT-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHAT-S329

Detailed Description

Introducing the ABB92DHAT-S329, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring both durability and optimal conductivity. With a pitch of 1.27mm (.05 in) and two rows of 92 contacts each, it offers seamless connectivity in complex electronic systems. The right-angle orientation and threaded mount type facilitate easy installation, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. The gold-plated Beryllium Copper contacts provide reliable signal transmission, meeting high-speed data transfer requirements. With Matte Tin termination plating for enhanced durability, this connector ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ABB92DHAT-S329 is a vital component in mission-critical systems.