ABB92DHBD-S329

Heilind Number:SULABB92DHBD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHBD-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHBD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHBD-S329

Detailed Description

Featuring a robust design, the ABB92DHBD-S329 connector is engineered for high-performance applications. With PPS and Beryllium Copper construction, this female connector boasts unparalleled durability and conductivity. Its 1A amperage rating and 300VAC voltage capacity ensure reliable power transmission. The two rows of Hairpin contacts, plated with gold, guarantee secure and efficient connectivity. With a pitch of 1.27mm and 184 positions, it offers ample space for intricate PCB layouts. Designed for right-angle orientation and through-hole termination, it enables easy installation on circuit boards. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact dimensions of 23.24mm in height and 9.4mm in width make it ideal for space-constrained applications. The Matte Tin termination plating further enhances its longevity. Whether in high-reliability settings or standard PCB connections, the ABB92DHBD-S329 is a top choice for professionals seeking premium performance.