| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB92DHBR-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULABB92DHBR-S329 |
ABB92DHBR-S329
| Heilind Number: | SULABB92DHBR-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB92DHBR-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB92DHBR-S329, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various power and signal transmission tasks. The female gender, right-angle orientation, and metal board lock mount type make it easy to install and secure in place. With 184 gold-plated hairpin contacts, each with a pitch of 1.27mm, it offers high-speed data transfer capabilities. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ABB92DHBRS329 for premium quality and performance in your connectivity solutions.

