ABB92DHFD-S329

Heilind Number:SULABB92DHFD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHFD-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHFD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHFD-S329

Detailed Description

Introducing SKU ABB92DHFD-S329, a high-performance connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector boasts a 1A amperage rating and is suitable for use in a wide range of electronic devices. Featuring two rows for efficient connectivity, it is ideal for board-to-board and card edge connections. The innovative hairpin contact type, plated with gold for enhanced conductivity, ensures reliable signal transmission. With a pitch of 1.27mm, operating voltage of 300VAC, and operating temperature range of -65 to 150°C, this connector offers exceptional performance in harsh environments. Its surface mount termination method and clearance hole mount type facilitate easy installation on PCBs. With 184 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating guarantees durability and longevity. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is perfect for space-constrained applications. Trust in the ABB92DHFDS329 for your connectivity needs.