| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB92DHHD-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULABB92DHHD-S329 |
ABB92DHHD-S329
| Heilind Number: | SULABB92DHHD-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB92DHHD-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABB92DHHD-S329, a high-performance Board to Board PCB Connector crafted from PPS & Beryllium Copper for unparalleled durability and conductivity. Designed for female gender with two rows, featuring a Clearance Hole mount type and Thru Hole termination method for seamless installation. The 184 Hairpin contact positions, plated with Gold, ensure optimal signal transmission at a voltage of 300 VAC. With a pitch of 1.27mm, this connector is perfect for high-density applications. Operating in a wide temperature range of -65 to 150°C, it guarantees reliability in harsh environments. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-saving benefits. The Matte Tin termination plating enhances longevity. Trust in the ABB92DHHDS329 for your connectivity needs.

