ABB92DHHD-S330

Heilind Number:SULABB92DHHD-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHHD-S330
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHHD-S330
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHHD-S330

Detailed Description

Introducing the ABB92DHHD-S330, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and hairpin contact type offer secure and reliable connections. Gold plating on the contacts guarantees excellent signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy. With 184 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trusted for quality and performance, the ABB92DHHDS330 is the ideal choice for your connectivity needs.