ABB92DHHN-S330

Heilind Number:SULABB92DHHN-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHHN-S330
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHHN-S330
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHHN-S330

Detailed Description

Introducing the ABB92DHHNS330, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With two rows and 184 positions, this connector ensures secure and efficient connections. Featuring PPS and Beryllium Copper construction, it guarantees durability and excellent conductivity. The contact material is Beryllium Copper with Gold plating, offering optimal signal transmission. Its 1.27mm pitch and straight orientation make it easy to install. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is through-hole, with matte Tin plating for added reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Whether used in aerospace, industrial, or telecommunications applications, the ABB92DHHNS330 ensures seamless connectivity and performance.