ABB92DHHT-S329

Heilind Number:SULABB92DHHT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHHT-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHHT-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHHT-S329

Detailed Description

Introducing the ABB92DHHT-S329, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it's suitable for a wide range of power and signal transmission tasks. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide secure and efficient connections. Its threaded mounting and through-hole termination method make installation easy and secure. With 184 positions and a pitch of 1.27mm, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance stability in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABB92DHHT-S329 for seamless board-to-board connections in aerospace, military, and other high-reliability industries.