ABB92DHRD-S330

Heilind Number:SULABB92DHRD-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHRD-S330
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHRD-S330
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHRD-S330

Detailed Description

Introducing the ABB92DHRD-S330, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender with two rows, it offers seamless integration into your PCB layout. The clearance hole mount type and card extender termination method guarantee easy and secure installation. With gold-plated Beryllium Copper contacts, it delivers reliable conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. Boasting 184 positions and a voltage rating of 300 VAC, it accommodates complex connectivity needs with ease. With a tail length of 4.06mm and a slim profile of 15.49mm x 9.4mm, it offers versatility in design. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ABB92DHRDS330 sets a new standard in connectivity solutions.