ABB92DHRD-S378

Heilind Number:SULABB92DHRD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHRD-S378
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHRD-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHRD-S378

Detailed Description

Introducing the ABB92DHRD-S378, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. The female connector with two rows and 184 positions offers versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is seamless. The gold-plated Beryllium Copper contacts and matte tin termination plating enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The hairpin contact type and straddle orientation further optimize performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ABB92DHRDS378 for your connectivity needs in industries like aerospace, telecommunications, and more.