ABB92DHRN-S330

Heilind Number:SULABB92DHRN-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHRN-S330
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHRN-S330
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB92DHRN-S330

Detailed Description

Introducing the ABB92DHRN-S330, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of power and signal transmission. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and long-term durability. With 184 positions arranged in 2 rows and a pitch of 1.27mm, it allows for efficient signal routing. The Hairpin contact type and Card Extender termination method offer secure and stable connections. Rated for an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Perfect for use in aerospace, defense, and telecommunications industries, the ABB92DHRN-S330 sets a new standard for high-reliability connectors.