| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB92DHRT-S329 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULABB92DHRT-S329 |
ABB92DHRT-S329
| Heilind Number: | SULABB92DHRT-S329 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB92DHRT-S329 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB92DHRT-S329, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it offers robust power transmission capabilities. Its gold-plated contact pins guarantee excellent signal integrity, while the hairpin design provides secure mating. With 184 positions in a 2-row configuration, it offers ample connectivity options. The threaded mounting and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. Trust the ABB92DHRT-S329 for dependable board-level connections.

