ABB92DHRT-S330

Heilind Number:SULABB92DHRT-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB92DHRT-S330
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB92DHRT-S330
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULABB92DHRT-S330

Detailed Description

Introducing the ABB92DHRT-S330, a high-performance board-to-board PCB connector specifically designed for demanding applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures optimal conductivity and durability, even in harsh operating environments. With a pitch of 1.27mm and 184 positions spread across 2 rows, it offers seamless connectivity. The female, threaded mount type with a card extender termination method guarantees secure installation. Featuring a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it's ideal for use in a wide range of industrial settings. The Hairpin contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it's space-efficient while offering easy accessibility. Trust in the reliability of the ABB92DHRT-S330 for your connectivity needs.