| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB92DHRT-S378 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULABB92DHRT-S378 |
ABB92DHRT-S378
| Heilind Number: | SULABB92DHRT-S378 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB92DHRT-S378 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB92DHRT-S378, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and signal integrity. With a contact pitch of 1.27mm and Gold plating, it ensures reliable data transmission at speeds up to 1A and 300VAC. Featuring a dual-row configuration with 184 positions, it accommodates complex circuitry with ease. The Hairpin contact type and Matte Tin termination further enhance its efficiency, while an operating temperature range of -65 to 150°C guarantees optimal performance in extreme conditions. Perfect for aerospace, defense, and industrial applications, the ABB92DHRT-S378 sets a new standard for connectivity excellence.

